Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,219.320 |
| 5+ | $1,158.350 |
| 10+ | $1,097.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,219.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDA-7031-153-9
Newark Part No.82AK6397
Product RangeDA Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min10psi
Operating Pressure Max300psi
Contact ConfigurationSPDT
Switching Voltage Max240VAC
Switching Current Max10A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min37.5psi
Deadband Max-
Operating Temperature Min-
Operating Temperature Max82°C
Product RangeDA Series
SVHCTo Be Advised
Product Overview
DA-7031-153-9 is a series DA bourdon tube pressure switch. It has extremely high sensitivity and great repeatability. The DA Models are equipped with two external adjustments, one for setting high pressure operating point, the other for setting low pressure operating point. Deadband, the difference between high and low setpoints, is adjustable over the full-scale. Typical applications include compressors, mechanical HVAC or process equipment and pump control.
- Adjustable deadband pressure switch
- SPDT snap switch, standard with bottom connection housing
- On/off indication gives operator clear indication of state of switched equipment
- UL listed, CSA approved, FM approved to support rigorous process applications and regulations
- External switch set point adjustment reduces set-up time
- Range 10-300psig, 37.5psig minimum deadband
- Brass bourdon tube
Technical Specifications
Pressure Type
-
Operating Pressure Min
10psi
Contact Configuration
SPDT
Switching Current Max
10A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
82°C
SVHC
To Be Advised
Pressure Port Type
NPT Male
Operating Pressure Max
300psi
Switching Voltage Max
240VAC
Pressure Port Size
1/4"
Deadband Min
37.5psi
Operating Temperature Min
-
Product Range
DA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate