2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Pressure Switches
                                                                                                  Print Page

                                                                                                  F6-HPS-22

                                                                                                  F6-HPS-22 HORZ EXT MT 1/2" NPT ROHS COMPLIANT: YES

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER F6-HPS-22
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoF6-HPS-22
                                                                                                  Newark Part No.82AK4519
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$46.190
                                                                                                  5+$45.040
                                                                                                  10+$43.880
                                                                                                  25+$42.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $46.19
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoF6-HPS-22
                                                                                                  Newark Part No.82AK4519
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  F6-HPS-22 is a series F6 horizontal float level switch designed to mount through the walls of tanks or other vessels and unique applications to provide point level indication.

                                                                                                  • Suitable for water, oils, chemicals applications
                                                                                                  • 316SS float and stem
                                                                                                  • Temperature limit 392°F (200°C)
                                                                                                  • Pressure limit 300psig (20.7bar), 0.60 min specific gravity
                                                                                                  • Electrical rating 30VA: 0.14A at 220VAC
                                                                                                  • 22AWG 24" (61cm) wire leads
                                                                                                  • 1/2" NPT (int/ext) mounting

                                                                                                  Technical Specifications

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN