Print Page
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.380 |
| 5+ | $37.420 |
| 10+ | $35.440 |
Price for:Each
Minimum: 1
Multiple: 1
$39.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoF6-HPS-31
Newark Part No.82AK4520
Product RangeF6 Series
Technical Datasheet
Level Switch TypeLevel Switch
Sensor Body MaterialPP (Polypropylene)
Media TypeOil, Water, Chemical
Output Current80mA
Process Connection Type1/2" NPT
Operating Pressure Max116psi
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max240VAC
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeF6 Series
SVHCTo Be Advised
Product Overview
F6-HPS-31 is a series F6 horizontal float level switch designed to mount through the walls of tanks or other vessels and unique applications to provide point level indication.
- Suitable for water, oils, chemicals applications
- Polypropylene float and stem
- Temperature limit 176°F (80°C)
- Pressure limit 116psig (8bar), 0.6 min specific gravity
- Electrical rating 20VA: 0.08A at 240VAC
- 22AWG 11.8" (30cm) wire leads
- 1/2" NPT (int/ext) mounting
Technical Specifications
Level Switch Type
Level Switch
Media Type
Oil, Water, Chemical
Process Connection Type
1/2" NPT
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
240VAC
Operating Temperature Max
80°C
SVHC
To Be Advised
Sensor Body Material
PP (Polypropylene)
Output Current
80mA
Operating Pressure Max
116psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
F6 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate