New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Print Page

                      MSX-W10-IN-LCD

                      Pressure Transmitter, LCD Display, Differential, 0 Inch-H2O, 0.5 Inch-H2O, Terminal Block

                      DWYER MSX-W10-IN-LCD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoMSX-W10-IN-LCD
                      Newark Part No.82AK4775
                      Product RangeMSX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$214.850
                      5+$204.110
                      10+$193.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $214.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoMSX-W10-IN-LCD
                      Newark Part No.82AK4775
                      Product RangeMSX Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeDifferential
                      Pressure Port Type-
                      Operating Pressure Min0Inch-H2O
                      Operating Pressure Max0.5Inch-H2O
                      Voltage Rating36VDC
                      Pressure Port Size-
                      Transducer Connection / TerminationTerminal Block
                      Supply Voltage Min10VDC
                      Supply Voltage Max36VDC
                      Media TypeDry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
                      Output Interface-
                      Sensor Output TypeAnalog
                      Housing Material-
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Product RangeMSX Series
                      SVHCTo Be Advised

                      Product Overview

                      MSX-W10-IN-LCD is a series MSX Magnesense® differential pressure transmitter combines the stability and versatility of the original Series MS2 Magnesense® II transmitter for use in building control applications. The MSX simplifies the ordering process to deliver the desired configuration, which reduces product setup time. The MSX transmitter can provide a linear pressure output or a linear velocity output with the square root extraction from the transmitter. Additional parameters have been included to expand the square root capability for calculating flow. Dual voltage and milliamp output signals can be used to provide both control and equipment output signal verification. Typical applications including filter monitoring in air handler units, building pressure in pharmaceutical /semiconductor clean rooms, duct static pressure in commercial buildings and air velocity/flow in VAV system.

                      • Wall mount, unidirectional
                      • Rotatable 180° LCD display
                      • Range 0.5" water column
                      • Quick and easy wiring via the optional toolless terminal block
                      • Add safety to variety of applications with UL94 V-0 and plenum ratings
                      • Output signals of 4-20mA (2-wire), 0-10V or 0-5V selectable (3-wire)
                      • Response time is instantaneous (default) or 3s (selectable)
                      • Zero and span adjustments: digital push-button
                      • 1/2˝ NPS thread electrical entry

                      Technical Specifications

                      Pressure Type

                      Differential

                      Operating Pressure Min

                      0Inch-H2O

                      Voltage Rating

                      36VDC

                      Transducer Connection / Termination

                      Terminal Block

                      Supply Voltage Max

                      36VDC

                      Output Interface

                      -

                      Housing Material

                      -

                      Operating Temperature Max

                      70°C

                      SVHC

                      To Be Advised

                      Pressure Port Type

                      -

                      Operating Pressure Max

                      0.5Inch-H2O

                      Pressure Port Size

                      -

                      Supply Voltage Min

                      10VDC

                      Media Type

                      Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid

                      Sensor Output Type

                      Analog

                      Operating Temperature Min

                      -20°C

                      Product Range

                      MSX Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.