New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Temperature Transmitters
                                                                                                  Print Page

                                                                                                  RHPX-2LHAB-00

                                                                                                  Humidity/Temperature Transmitter, 0-100% RH, 10kohm, Type II Thermistor, Wall Mount, Large Enclosure

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER RHPX-2LHAB-00
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoRHPX-2LHAB-00
                                                                                                  Newark Part No.26AM5590
                                                                                                  Product RangeRHPX Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$319.200$216.350
                                                                                                  5+$296.020$216.350
                                                                                                  10+$285.880$216.350
                                                                                                  25+$275.110$216.350
                                                                                                  50+$261.170$216.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $216.35
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoRHPX-2LHAB-00
                                                                                                  Newark Part No.26AM5590
                                                                                                  Product RangeRHPX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Sensor TypeHumidity and Temperature Transmitter
                                                                                                  Measured Temperature Min-40°C
                                                                                                  Measured Temperature Max60°C
                                                                                                  Supply Voltage Min10VDC
                                                                                                  Supply Voltage Max35VDC
                                                                                                  Temperature Transmitter Output TypeAnalog
                                                                                                  Temperature Transmitter Output4mA to 20mA, 0VDC to 5VDC, 0VDC to 10VDC
                                                                                                  Loop Powered-
                                                                                                  Sensor MountingWall Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  Product RangeRHPX Series
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  RHPX-2LHAB-00 is a RHPX series humidity and temperature transmitter. It is designed to accurately monitor both humidity and temperature levels in a wide range of indoor environments to optimize building control systems. The high accuracy, long term stability and reliable operation in multiple enclosure styles make the series RHPX an excellent choice for monitoring humidity and temperature in building energy management systems, commercial HV AC systems, clean rooms, museums and data centers. The series RHPX can be optionally configured to supply absolute or relative humidity or dew point in addition to enthalpy. Other applications include air economizers, outdoor humidity and temperature reference and pool room humidity monitoring.

                                                                                                  • Reduced installation costs with multiple on-board sensors
                                                                                                  • Minimal maintenance with UV rated outdoor enclosures
                                                                                                  • UL 2043 compliant allows installation into the plenum space
                                                                                                  • Easy installation with removable terminal block, attached lid, and cable management
                                                                                                  • 2% RH accuracy, large enclosure
                                                                                                  • RH sensor configuration: HDPE filter and solar radiation shield (factory installed)
                                                                                                  • RH and temperature output - active : selectable analog output
                                                                                                  • No cable, temperature sensor - passive : 10000 ohm at 25 °C thermistor type II
                                                                                                  • 0% to 100% humidity measurement, -40°C to 60°C temperature measurement range
                                                                                                  • IP66 enclosure rating, operating temperature range from -40°C to 60°C

                                                                                                  Technical Specifications

                                                                                                  Temperature Sensor Type

                                                                                                  Humidity and Temperature Transmitter

                                                                                                  Measured Temperature Max

                                                                                                  60°C

                                                                                                  Supply Voltage Max

                                                                                                  35VDC

                                                                                                  Temperature Transmitter Output

                                                                                                  4mA to 20mA, 0VDC to 5VDC, 0VDC to 10VDC

                                                                                                  Sensor Mounting

                                                                                                  Wall Mount

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Measured Temperature Min

                                                                                                  -40°C

                                                                                                  Supply Voltage Min

                                                                                                  10VDC

                                                                                                  Temperature Transmitter Output Type

                                                                                                  Analog

                                                                                                  Loop Powered

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  RHPX Series

                                                                                                  Technical Docs (2)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.