Need more?
| Quantity | Price |
|---|---|
| 1+ | $211.050 |
| 5+ | $195.720 |
| 10+ | $189.010 |
| 25+ | $181.890 |
| 50+ | $172.680 |
Product Information
Product Overview
RHPX-3SBA0-00 is a RHPX series humidity and temperature transmitter. It is designed to accurately monitor both humidity and temperature levels in a wide range of indoor environments to optimize building control systems. The high accuracy, long term stability and reliable operation in multiple enclosure styles make the series RHPX an excellent choice for monitoring humidity and temperature in building energy management systems, commercial HV AC systems, clean rooms, museums and data centers. The series RHPX can be optionally configured to supply absolute or relative humidity or dew point in addition to enthalpy. Other applications include air economizers, outdoor humidity and temperature reference and pool room humidity monitoring.
- Reduced installation costs with multiple on-board sensors
- Minimal maintenance with UV rated outdoor enclosures
- UL 2043 compliant allows installation into the plenum space
- Easy installation with removable terminal block, attached lid, and cable management
- 3% RH accuracy, small enclosure
- RH sensor configuration: bronze sintered filter
- RH and temperature output - active : selectable analog output
- No cable
- 0% to 100% humidity measurement, -40°C to 60°C temperature measurement range
- IP66 enclosure rating, operating temperature range from -40°C to 60°C
Technical Specifications
Humidity and Temperature Transmitter
60°C
35VDC
4mA to 20mA, 0VDC to 5VDC, 0VDC to 10VDC
Wall Mount
60°C
To Be Advised
-40°C
10VDC
Analog
-
-40°C
RHPX Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate