New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Meters
                                                                                                  Print Page

                                                                                                  RMB-54

                                                                                                  Air Flowmeter, 20SCFH to 200SCFH, 3%, 6.35mm, 100psi, RATE-MASTER RMB Series

                                                                                                  DWYER RMB-54
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoRMB-54
                                                                                                  Newark Part No.82AK5002
                                                                                                  Product RangeRATE-MASTER RMB Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$90.200
                                                                                                  5+$85.690
                                                                                                  10+$81.180
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $90.20
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoRMB-54
                                                                                                  Newark Part No.82AK5002
                                                                                                  Product RangeRATE-MASTER RMB Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeFlowmeter
                                                                                                  Flow Rate Min20SCFH
                                                                                                  Flow Rate Max200SCFH
                                                                                                  Operating Pressure Min-
                                                                                                  Operating Pressure Max100psi
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Accuracy± 3%
                                                                                                  Media TypeAir
                                                                                                  Process Connection Size1/4"
                                                                                                  Process Connection TypeNPT Female
                                                                                                  Pipe Size-
                                                                                                  Sensor MountingBracket
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max54°C
                                                                                                  Product RangeRATE-MASTER RMB Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  RMB-54 is a series RM Rate-Master® polycarbonate flowmeter. It is a line of general use, direct reading precision flowmeters suitable for both gas and liquid applications. The Rate-Master® flowmeter bodies can be instantly interchanged, allowing the piping to remain undisturbed, interchangeability of the ranges and easy cleaning. Typical applications include medical equipment, air samplers, gas analyzers, pollution monitors, chemical injectors and cabinet purging.

                                                                                                  • 5˝ scale, standard (no valve)
                                                                                                  • Flowmeter range from 20-200SCFH air
                                                                                                  • Temperature limit of 130°F (54°C)
                                                                                                  • 1/4˝ female NPT connection
                                                                                                  • Eliminate the need for troublesome conversions with direct reading scales
                                                                                                  • Reduce installation damage and cost due to stainless steel backbone that absorbs piping torque
                                                                                                  • Long operation life with durable, shatter-proof polycarbonate body
                                                                                                  • High repeatability enabled by precision injection molding around a precision tapered pin
                                                                                                  • Increased reading accuracy with special integral flow guides that stabilize float movement
                                                                                                  • Save time with instantaneous flow reading with the presence of scale graduations on indicating tube

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Flowmeter

                                                                                                  Flow Rate Max

                                                                                                  200SCFH

                                                                                                  Operating Pressure Max

                                                                                                  100psi

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Media Type

                                                                                                  Air

                                                                                                  Process Connection Type

                                                                                                  NPT Female

                                                                                                  Sensor Mounting

                                                                                                  Bracket

                                                                                                  Operating Temperature Max

                                                                                                  54°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Flow Rate Min

                                                                                                  20SCFH

                                                                                                  Operating Pressure Min

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  ± 3%

                                                                                                  Process Connection Size

                                                                                                  1/4"

                                                                                                  Pipe Size

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  RATE-MASTER RMB Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.