New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Indicators
                                                                                                  Print Page

                                                                                                  SFI-100-1-1/2

                                                                                                  Sight Flow Indicator, Single Window, Impeller, 125 psi, 1-1/2", Bronze, SFI-100 Series

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER SFI-100-1-1/2
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoSFI-100-1-1/2
                                                                                                  Newark Part No.82AK5125
                                                                                                  Product RangeSFI-100 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$554.020
                                                                                                  5+$526.330
                                                                                                  10+$498.620
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $554.02
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoSFI-100-1-1/2
                                                                                                  Newark Part No.82AK5125
                                                                                                  Product RangeSFI-100 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flow Indicator TypeSingle Window
                                                                                                  Sensor TypeSight Flow Indicator
                                                                                                  Media TypeGas, Liquid
                                                                                                  Flow Rate Min-
                                                                                                  Flow Direction-
                                                                                                  Flow Rate Max-
                                                                                                  Process Connection Size1-1/2"
                                                                                                  Operating Pressure Min-
                                                                                                  Process Connection TypeNPT Female
                                                                                                  Operating Pressure Max125psi
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max93°C
                                                                                                  Sensor Output Type-
                                                                                                  Sensor Body MaterialBronze
                                                                                                  Product RangeSFI-100 Series
                                                                                                  Pipe Size-
                                                                                                  Sensor Mounting-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  SFI-100-1-1/2 is a series 100 midwest sight flow indicator manufactured of quality materials and safety tested to assure long, dependable service at economical prices. Series 100 offers threaded process connections, viewing windows and bodies of brass or 316 SS. Typical applications include hydraulic tanks, pressure vessels, coolant tanks, hydraulic lines, oil reservoirs.

                                                                                                  • 1-1/2" body, 5.688" L X 3.250" D X 3.625" H
                                                                                                  • Single window with a rotating ABS impeller
                                                                                                  • Bronze body
                                                                                                  • Compatible with gases and liquids
                                                                                                  • Threaded connection
                                                                                                  • Tempered glass window
                                                                                                  • Horizontal or vertical mounting orientation

                                                                                                  Technical Specifications

                                                                                                  Flow Indicator Type

                                                                                                  Single Window

                                                                                                  Media Type

                                                                                                  Gas, Liquid

                                                                                                  Flow Direction

                                                                                                  -

                                                                                                  Process Connection Size

                                                                                                  1-1/2"

                                                                                                  Process Connection Type

                                                                                                  NPT Female

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Sensor Output Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  SFI-100 Series

                                                                                                  Sensor Mounting

                                                                                                  -

                                                                                                  Sensor Type

                                                                                                  Sight Flow Indicator

                                                                                                  Flow Rate Min

                                                                                                  -

                                                                                                  Flow Rate Max

                                                                                                  -

                                                                                                  Operating Pressure Min

                                                                                                  -

                                                                                                  Operating Pressure Max

                                                                                                  125psi

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  93°C

                                                                                                  Sensor Body Material

                                                                                                  Bronze

                                                                                                  Pipe Size

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.