Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSFI-100-1/2
Newark Part No.82AK5127
Product RangeSFI-100 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $257.640 |
| 5+ | $244.760 |
| 10+ | $231.880 |
Price for:Each
Minimum: 1
Multiple: 1
$257.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-100-1/2
Newark Part No.82AK5127
Product RangeSFI-100 Series
Technical Datasheet
Sensor TypeSight Flow Indicator
Flow Indicator TypeSingle Window
Media TypeGas, Liquid
Flow Rate Min-
Flow Direction-
Flow Rate Max-
Process Connection Size1/2"
Operating Pressure Min-
Process Connection TypeNPT Female
Operating Pressure Max125psi
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max93°C
Sensor Body MaterialBronze
Sensor Output Type-
Product RangeSFI-100 Series
Pipe Size-
Sensor Mounting-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SFI-100-1/2 is a series 100 midwest sight flow indicator manufactured of quality materials and safety tested to assure long, dependable service at economical prices. Series 100 offers threaded process connections, viewing windows and bodies of brass or 316 SS. Typical applications include hydraulic tanks, pressure vessels, coolant tanks, hydraulic lines, oil reservoirs.
- 1/2" body, 4.000" L X 2.250" D X 2.563" H, 1.5LB (0.7Kg)
- Single window with a rotating ABS impeller
- Bronze body
- Compatible with gases and liquids
- Threaded connection
- Tempered glass window
- Horizontal or vertical mounting orientation
Technical Specifications
Sensor Type
Sight Flow Indicator
Media Type
Gas, Liquid
Flow Direction
-
Process Connection Size
1/2"
Process Connection Type
NPT Female
Supply Voltage Min
-
Operating Temperature Min
-
Sensor Body Material
Bronze
Product Range
SFI-100 Series
Sensor Mounting
-
Flow Indicator Type
Single Window
Flow Rate Min
-
Flow Rate Max
-
Operating Pressure Min
-
Operating Pressure Max
125psi
Supply Voltage Max
-
Operating Temperature Max
93°C
Sensor Output Type
-
Pipe Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate