Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSFI-300-1/2
Newark Part No.82AK5145
Product RangeSFI-300 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $355.140 |
| 5+ | $337.390 |
| 10+ | $319.630 |
Price for:Each
Minimum: 1
Multiple: 1
$355.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-300-1/2
Newark Part No.82AK5145
Product RangeSFI-300 Series
Technical Datasheet
Flow Indicator TypeDouble Window
Sensor TypeSight Flow Indicator
Media TypeGas, Liquid
Flow Rate Min-
Flow Rate Max-
Flow Direction-
Process Connection Size1/2"
Operating Pressure Min-
Operating Pressure Max125psi
Process Connection TypeNPT Female
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max93°C
Sensor Output Type-
Sensor Body MaterialBronze
Product RangeSFI-300 Series
Pipe Size-
Sensor Mounting-
SVHCTo Be Advised
Product Overview
SFI-300-1/2 is a series 300 midwest sight flow indicator manufactured of quality materials and safety tested to assure long, dependable service at economical prices. Series 300 offers threaded process connections, viewing windows and bodies of brass or 316 SS. Typical applications include hydraulic tanks, pressure vessels, coolant tanks, hydraulic lines, oil reservoirs.
- 1/2" body, 4.063" L X 2.750" D X 2.563" H
- Double window with a rotating ABS impeller
- Bronze body
- Inexpensive protection for expensive equipment and systems
- Compatible with gases and liquids
- Threaded connection
- Tempered glass window
- Horizontal or vertical mounting orientation
Technical Specifications
Flow Indicator Type
Double Window
Media Type
Gas, Liquid
Flow Rate Max
-
Process Connection Size
1/2"
Operating Pressure Max
125psi
Supply Voltage Min
-
Operating Temperature Min
-
Sensor Output Type
-
Product Range
SFI-300 Series
Sensor Mounting
-
Sensor Type
Sight Flow Indicator
Flow Rate Min
-
Flow Direction
-
Operating Pressure Min
-
Process Connection Type
NPT Female
Supply Voltage Max
-
Operating Temperature Max
93°C
Sensor Body Material
Bronze
Pipe Size
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate