New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Switches
                                                                                                  Print Page

                                                                                                  V10SS

                                                                                                  Flow Switch, Mini Size, 2000 psi, 24 VDC, 1/2" MNPT, 303 Stainless Steel, Flotect V10 Series

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER V10SS
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoV10SS
                                                                                                  Newark Part No.82AK5629
                                                                                                  Product RangeFlotect V10 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$188.740
                                                                                                  5+$179.310
                                                                                                  10+$169.870
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $188.74
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoV10SS
                                                                                                  Newark Part No.82AK5629
                                                                                                  Product RangeFlotect V10 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flow Switch TypeSPST-NO, SPST-NC
                                                                                                  Flow Rate Min-
                                                                                                  Flow Rate Max-
                                                                                                  Operating Pressure Min-
                                                                                                  Operating Pressure Max2000psi
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Contact Rating1.5A
                                                                                                  Switching Voltage AC Max-
                                                                                                  Switching Voltage DC Max24V
                                                                                                  Media TypeAlcohol, Argon, Nitrogen, Oil, Water
                                                                                                  Process Connection Size1/2"
                                                                                                  Process Connection TypeNPT Male
                                                                                                  Pipe Size1/2 to 2"
                                                                                                  Housing Material303 Stainless Steel
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max93°C
                                                                                                  Product RangeFlotect V10 Series
                                                                                                  Qualification-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  V10SS is a Series V10 Flotect® mini-size flow switch. It is designed to provide inexpensive, reliable monitoring of the presence or absence of flow in a system. Save time and money on maintenance with electrical assembly that can be easily replaced without removing the unit from installation so that the process does not have to be shut down. It solves application needs with full size, field-trimmable stainless steel vane provided with removable template calibrated for brass or ductile iron reducing tees with forged steel straight tee/bushing combinations. Typical applications include proving flow in boilers, hot water heaters, and chillers, protects pumps, motors and other equipment against low or no flow, automatically starts auxiliary pumps and engines.

                                                                                                  • 303 SS body material, NPT connection, normally open or closed switch configuration
                                                                                                  • Superior performance w/ rugged magnetically-actuated switch design, hermetically sealed reed switch
                                                                                                  • Weatherproof, meets NEMA 4X (IP66) enclosure rating
                                                                                                  • Vane is trimmable, nylon switch enclosure
                                                                                                  • Compatible gases or liquids, CE, CSA, UR compliance
                                                                                                  • 1/2˝ male NPT process connection
                                                                                                  • 0.5A at 120VAC, 1.5A at 24VDC res, 0.001A at 200VDC res electrical rating
                                                                                                  • 200°F (93°C) temperature limit

                                                                                                  Technical Specifications

                                                                                                  Flow Switch Type

                                                                                                  SPST-NO, SPST-NC

                                                                                                  Flow Rate Max

                                                                                                  -

                                                                                                  Operating Pressure Max

                                                                                                  2000psi

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Switching Voltage AC Max

                                                                                                  -

                                                                                                  Media Type

                                                                                                  Alcohol, Argon, Nitrogen, Oil, Water

                                                                                                  Process Connection Type

                                                                                                  NPT Male

                                                                                                  Housing Material

                                                                                                  303 Stainless Steel

                                                                                                  Operating Temperature Max

                                                                                                  93°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Flow Rate Min

                                                                                                  -

                                                                                                  Operating Pressure Min

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Contact Rating

                                                                                                  1.5A

                                                                                                  Switching Voltage DC Max

                                                                                                  24V

                                                                                                  Process Connection Size

                                                                                                  1/2"

                                                                                                  Pipe Size

                                                                                                  1/2 to 2"

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Flotect V10 Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.