Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.100 |
| 5+ | $43.050 |
| 10+ | $41.210 |
| 25+ | $39.570 |
| 50+ | $37.930 |
| 100+ | $36.490 |
Price for:Each
Minimum: 1
Multiple: 1
$45.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Label Tape Type
Adhesive
Tape Width
24mm
Label Tape Color
Black on White
SVHC
No SVHC (27-Jun-2024)
Tape Length
5.5m
Tape Material
Polyester
For Use With
Dymo Rhino 6000+ Portable Label Printer
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate