Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $75.590 |
Price for:Each
Minimum: 1
Multiple: 1
$75.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No1805443
Newark Part No.57AK4470
Technical Datasheet
Label Tape TypeHeat Shrink Tube
Tape Length1.5m
Tape Width24mm
Tape Material-
Label Tape ColorBlack on White
For Use WithDymo Rhino 6000, 3M PL300 Label Printer
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Heat Shrink Tube
Tape Width
24mm
Label Tape Color
Black on White
Product Range
-
Tape Length
1.5m
Tape Material
-
For Use With
Dymo Rhino 6000, 3M PL300 Label Printer
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate