Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $42.010 |
Price for:Each
Minimum: 1
Multiple: 1
$42.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No18488
Newark Part No.15J4012
Technical Datasheet
Label Tape TypeAdhesive
Tape Length3.5m
Tape Width12mm
Tape MaterialNylon (Polyamide)
Label Tape ColorBlack on White
For Use WithDymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, ILP 219, 3M PL100, 3M PL150, PL200, PL300 Printers
Product Range-
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12mm
Label Tape Color
Black on White
Product Range
-
Tape Length
3.5m
Tape Material
Nylon (Polyamide)
For Use With
Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, ILP 219, 3M PL100, 3M PL150, PL200, PL300 Printers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate