Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.000 |
Price for:Each
Minimum: 1
Multiple: 1
$75.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12mm
Label Tape Color
Black on White
Product Range
XTL
Tape Length
9.1m
Tape Material
Polyester
For Use With
Dymo XTL 300 & XTL 500 Label Printers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate