Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.080 |
Price for:Each
Minimum: 1
Multiple: 1
$44.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No18484
Newark Part No.15J4018
Technical Datasheet
Label Tape TypeAdhesive
Tape Length5.5m
Tape Width19mm
Tape MaterialPET (Polyester) Film
Label Tape ColorBlack on White
For Use WithDymo Rhino 4200, 5000, 5200, 6000, Dymo ILP 219, 3M PL150, 3M PL200, 3M PL300 Printers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
19mm
Label Tape Color
Black on White
Product Range
-
Tape Length
5.5m
Tape Material
PET (Polyester) Film
For Use With
Dymo Rhino 4200, 5000, 5200, 6000, Dymo ILP 219, 3M PL150, 3M PL200, 3M PL300 Printers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate