Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.740 |
Price for:Each
Minimum: 1
Multiple: 1
$16.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0721730
Newark Part No.56P5313
Technical Datasheet
Label Tape Type-
Tape Length4m
Tape Width12mm
Tape MaterialPlastic
Label Tape ColorBlack on Grey
For Use WithDymo LetraTAG Label Makers
Product Range-
Technical Specifications
Label Tape Type
-
Tape Width
12mm
Label Tape Color
Black on Grey
Product Range
-
Tape Length
4m
Tape Material
Plastic
For Use With
Dymo LetraTAG Label Makers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate