Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.740 |
Price for:Each
Minimum: 1
Multiple: 1
$47.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0773860
Newark Part No.09AK8099
Technical Datasheet
Label Tape TypeSelf-Laminating
Tape Length5.5m
Tape Width24mm
Tape MaterialVinyl
Label Tape ColorBlack on White
For Use WithDymo RhinoPRO 6000, 3M PL300 Printers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
24mm
Label Tape Color
Black on White
Product Range
-
Tape Length
5.5m
Tape Material
Vinyl
For Use With
Dymo RhinoPRO 6000, 3M PL300 Printers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate