Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $204.200 |
Price for:Each
Minimum: 1
Multiple: 1
$204.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0955960
Newark Part No.88W1123
Technical Datasheet
Printer TypeHand Held
Printer Technology-
Print Resolution-
Product Range-
Plug Type-
For Use WithDymo° Rhino Label Tape Cassettes 6, 9 , 12 & 19mm Widths
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Printer Type
Hand Held
Print Resolution
-
Plug Type
-
SVHC
No SVHC (27-Jun-2024)
Printer Technology
-
Product Range
-
For Use With
Dymo° Rhino Label Tape Cassettes 6, 9 , 12 & 19mm Widths
Technical Docs (1)
Alternatives for S0955960
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate