Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No100SP1T1B1M1QEH
Newark Part No.15N9971
Product Range100 Series
Technical Datasheet
749 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 10+ | $3.040 |
| 25+ | $2.880 |
| 50+ | $2.780 |
| 100+ | $2.670 |
| 250+ | $2.570 |
| 500+ | $2.510 |
| 1000+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No100SP1T1B1M1QEH
Newark Part No.15N9971
Product Range100 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range100 Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
SVHCNo SVHC (27-Jun-2018)
Product Overview
100SP1T1B1M1QEH is a 100 series miniature toggle switch. Typical applications are telecommunications, instrumentation, networking, medical equipment.
- Variety of switching functions
- 40,000 Make-and-Break cycles mechanical life
- 6,000 at full power contact electrical life
- 10mohm maximum initial insulation resistance
- Dielectric strength is 1,000V RMS at sea level
- Operating temperature range from -30°C to 85°C
- Silver contact material, solder lug termination
- Epoxy sealed at base of terminal
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
100 Series
Contact Current Max
5A
Switch Terminals
Solder Lug
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for 100SP1T1B1M1QEH
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability