Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No5511MWHTX
Newark Part No.40T8496
Product Range5500 Series
Technical Datasheet
797 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.855 |
10+ | $0.855 |
25+ | $0.855 |
50+ | $0.855 |
100+ | $0.855 |
250+ | $0.855 |
500+ | $0.855 |
1000+ | $0.855 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No5511MWHTX
Newark Part No.40T8496
Product Range5500 Series
Technical Datasheet
Product Range5500 Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Current Max300mA
Contact Voltage VAC-
Contact Voltage DC Nom12V
Contact Current DC Max300mA
Contact Voltage VDC12V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
5500 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Current DC Max
300mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
White
Contact Current Max
300mA
Contact Voltage DC Nom
12V
Contact Voltage VDC
12V
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability