Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No700DP7B11M1RE
Newark Part No.16N1548
Product Range700 Series
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No700DP7B11M1RE
Newark Part No.16N1548
Product Range700 Series
Technical Datasheet
Product Range700 Series
Panel Cutout Diameter6.35mm
Contact ConfigurationDPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage AC Nom20V
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage DC Nom20V
Contact Voltage VDC20V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
700 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
-
Contact Voltage VAC
20V
Contact Voltage DC Nom
20V
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
6.35mm
Switch Operation
On-(On)
Actuator / Cap Colour
White
Contact Voltage AC Nom
20V
Contact Current DC Max
-
Contact Voltage VDC
20V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability