Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoEG1315AA
Newark Part No.70AC7590
Product RangeEG1315 Series
Technical Datasheet
4,044 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.408 |
10+ | $0.408 |
25+ | $0.408 |
50+ | $0.408 |
100+ | $0.408 |
250+ | $0.408 |
500+ | $0.408 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoEG1315AA
Newark Part No.70AC7590
Product RangeEG1315 Series
Technical Datasheet
Contact ConfigurationSP3T
Switch OperationOn-On-On
Switch MountingSurface Mount
Product RangeEG1315 Series
Contact Current Max25mA
Contact Voltage AC Max-
Contact Voltage DC Max24V
OrientationRight Angle
Technical Specifications
Contact Configuration
SP3T
Switch Mounting
Surface Mount
Contact Current Max
25mA
Contact Voltage DC Max
24V
SVHC
No SVHC (27-Jun-2018)
Switch Operation
On-On-On
Product Range
EG1315 Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability