Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoEGJ1210AAG1
Newark Part No.20AM5215
Product RangeEGJ1210 Series
Your Part Number
200 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $2.070 |
| 25+ | $1.930 |
| 50+ | $1.840 |
| 100+ | $1.740 |
| 250+ | $1.660 |
| 500+ | $1.570 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoEGJ1210AAG1
Newark Part No.20AM5215
Product RangeEGJ1210 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeEGJ1210 Series
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
500mA
Contact Voltage DC Max
12V
SVHC
No SVHC (27-Jun-2018)
Switch Operation
On-On
Product Range
EGJ1210 Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
