New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Industrial Pushbutton Switches
                      Print Page

                      FS5700DPLT2B2M2QE

                      Industrial Pushbutton Switch, FS5700 Series, 12.2 mm, DPDT, Alternate, Round

                      Date/Lot Code

                      E-SWITCH FS5700DPLT2B2M2QE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerE-SWITCH
                      Manufacturer Part NoFS5700DPLT2B2M2QE
                      Newark Part No.18AC1541
                      Product RangeFS5700 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      54 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$2.200
                      5+$2.200
                      10+$2.200
                      25+$2.200
                      50+$2.200
                      100+$2.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerE-SWITCH
                      Manufacturer Part NoFS5700DPLT2B2M2QE
                      Newark Part No.18AC1541
                      Product RangeFS5700 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeFS5700 Series
                      Panel Cutout Diameter12.2mm
                      Contact ConfigurationDPDT
                      Switch OperationAlternate
                      Pushbutton Actuator StyleRound
                      Actuator / Cap Colour-
                      Contact Current AC Max-
                      Contact Voltage VAC-
                      Contact Current DC Max1A
                      Contact Voltage VDC9V
                      IP Rating-
                      Switch MountingPanel, Through Hole
                      Switch TerminalsPC Pin
                      Illumination Color-
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The FS5700DPLT2B2M2QE from E-Switch is a FS5700 series double pole, double throw pushbutton foot switch. This foot switch available in alternate action function and has high of 1600gf actuation force. Common applications for the FS5700 series foot switch include home appliances, floor care appliances, flight simulation gaming controls, industrial controls operated via foot switch, medical and dental applications and audio/visual equipment.

                      • Contact rating is 1A at 9VDC
                      • Electrical life is 30,000cycles
                      • Contact resistance is 50mohm initial
                      • Insulation resistance is 100Mohm at 500VDC
                      • Dielectric strength is 1000V RMS
                      • Operating temperature range from -10°C to 70°C
                      • Maximum panel thickness is 8mm
                      • 10mm diameter actuator, 11.5 high bushing
                      • PCB pins terminal
                      • Silver contact material and epoxy sealing

                      Applications

                      Industrial, Automation & Process Control, Consumer Electronics

                      Technical Specifications

                      Product Range

                      FS5700 Series

                      Contact Configuration

                      DPDT

                      Pushbutton Actuator Style

                      Round

                      Contact Current AC Max

                      -

                      Contact Current DC Max

                      1A

                      IP Rating

                      -

                      Switch Terminals

                      PC Pin

                      Panel Cutout (H x W)

                      -

                      Panel Cutout Diameter

                      12.2mm

                      Switch Operation

                      Alternate

                      Actuator / Cap Colour

                      -

                      Contact Voltage VAC

                      -

                      Contact Voltage VDC

                      9V

                      Switch Mounting

                      Panel, Through Hole

                      Illumination Color

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.