Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoJS1400AFQ
Newark Part No.40T7869
Product RangeJS1400 Series
Your Part Number
Technical Datasheet
444 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $3.180 |
| 25+ | $2.930 |
| 50+ | $2.780 |
| 100+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoJS1400AFQ
Newark Part No.40T7869
Product RangeJS1400 Series
Technical Datasheet
No. of Axes-
Contact Current AC Max-
Contact Voltage AC Max-
Contact Current DC Max50mA
Contact Voltage DC Max12V
No. of Switch Positions5 Position
Switch TerminalsGull Wing
Lever Travel5°
Handle Style-
Rotation Electrical Angle-
Product RangeJS1400 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Axes
-
Contact Voltage AC Max
-
Contact Voltage DC Max
12V
Switch Terminals
Gull Wing
Handle Style
-
Product Range
JS1400 Series
Contact Current AC Max
-
Contact Current DC Max
50mA
No. of Switch Positions
5 Position
Lever Travel
5°
Rotation Electrical Angle
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability