Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoKAD08LHGT
Newark Part No.69AK5825
Product RangeKAD Series
Technical Datasheet
863 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.570 |
10+ | $2.310 |
25+ | $2.060 |
50+ | $1.960 |
100+ | $1.890 |
250+ | $1.830 |
500+ | $1.720 |
1000+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKAD08LHGT
Newark Part No.69AK5825
Product RangeKAD Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleRaised Slide
Switch MountingThrough Hole
Contact ConfigurationSPDT
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeKAD Series
Switch TypeDIP
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
KAD Series
SVHC
No SVHC (27-Jun-2018)
Switch Actuator Style
Raised Slide
Contact Configuration
SPDT
Contact Current DC Max
25mA
Switch Type
DIP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability