Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoKAE04TGGT
Newark Part No.61W9715
Product RangeKAE Series
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.257 |
| 10+ | $0.257 |
| 25+ | $0.257 |
| 50+ | $0.257 |
| 100+ | $0.257 |
| 250+ | $0.257 |
| 500+ | $0.257 |
| 1000+ | $0.257 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKAE04TGGT
Newark Part No.61W9715
Product RangeKAE Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleRecessed
Switch MountingSurface Mount
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeKAE Series
Switch TypeDIP Sealed
SVHCNo SVHC (27-Jun-2018)
Alternatives for KAE04TGGT
4 Products Found
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
KAE Series
SVHC
No SVHC (27-Jun-2018)
Switch Actuator Style
Recessed
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability