Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoKAG02TGGR
Newark Part No.86AK2399
Product RangeKAG Series
Technical Datasheet
800 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.908 |
| 10+ | $0.787 |
| 25+ | $0.736 |
| 50+ | $0.699 |
| 100+ | $0.663 |
| 250+ | $0.618 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKAG02TGGR
Newark Part No.86AK2399
Product RangeKAG Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleRecessed
Switch MountingSurface Mount
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeKAG Series
Switch TypeDIP Sealed
SVHCNo SVHC (27-Jun-2018)
Product Overview
KAG02TGGR is a KAG series DIP switch designed for high reliability and versatility with low profile, gold contacts. Switch is supplied with all poles in the "OFF" position. The contact arrangement is SPDT in each position, and each circuit has a life expectancy of 1,000 cycles. The electrical rating is 100mA at 50VDC non-switching and 25mA at 24VDC switching. With its electrical rating, life expectancy and overall dependability, this series is ideal for the following markets audio/visual, computer peripherals, consumer electronics, instrumentation, telecommunication and medical equipment.
- 2 position
- Recessed actuator with top tape seal actuator
- Gullwing termination
- Gold contact material
- Contact resistance of 50mohm maximum
- Insulation resistance of 100Mohm minimum
- Dielectric strength of 500VAC for 1 min
- Operating temperature range from -40°C to 105°C
- Travels 0.9mm in each direction
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
KAG Series
SVHC
No SVHC (27-Jun-2018)
Switch Actuator Style
Recessed
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability