Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPR142C1000-137
Newark Part No.24R3476
Product RangePR1 Series
Technical Datasheet
1,494 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.500 |
10+ | $1.500 |
25+ | $1.500 |
50+ | $1.500 |
100+ | $1.500 |
250+ | $1.500 |
500+ | $1.500 |
1000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPR142C1000-137
Newark Part No.24R3476
Product RangePR1 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangePR1 Series
Panel Cutout Diameter25mm
Contact ConfigurationDPST
Switch OperationOff-On
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PR142C1000-137 is a high power rated Pushbutton Switch with silver-plated copper contacts. It is made of polyamide 6/6 body with polycarbonate 6/6 actuator.
- UL and VDE approvals
- -20 to 105°C (UL, cUL) Temperature range
- -20 to 125°C (VDE) Temperature range
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
25mm
Switch Operation
Off-On
Actuator / Cap Colour
Green
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (27-Jun-2018)
Product Range
PR1 Series
Contact Configuration
DPST
Pushbutton Actuator Style
Round
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability