New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Anti Vandal Switches
                      5. Standard Anti Vandal Switches
                      Print Page

                      PV1S640NN

                      Vandal Resistant Switch, SPST, Natural, PV1 Series, Off-(On), Screw

                      Date/Lot Code

                      E-SWITCH PV1S640NN
                      E-SWITCH PV1S640NN
                      E-SWITCH PV1S640NN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerE-SWITCH
                      Manufacturer Part NoPV1S640NN
                      Newark Part No.24R3488
                      Product RangePV1 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      75 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.850
                      5+$8.330
                      10+$7.820
                      25+$7.540
                      50+$7.270
                      100+$7.010
                      250+$6.860
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerE-SWITCH
                      Manufacturer Part NoPV1S640NN
                      Newark Part No.24R3488
                      Product RangePV1 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePV1 Series
                      Panel Cutout Diameter19mm
                      Contact ConfigurationSPST
                      Switch OperationOff-(On)
                      Pushbutton Actuator StyleRound Domed
                      Actuator / Cap ColourNatural
                      Contact Current Max2A
                      Contact Current AC Max-
                      Contact Voltage VAC-
                      Contact Current DC Max2A
                      Contact Voltage VDC48V
                      Contact Voltage DC Max48V
                      IP RatingIP65
                      Switch MountingPanel Mount
                      Switch TerminalsScrew
                      Illumination Color-
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The PV1S640NN is a single-pole single-throw Anti-vandal Pushbutton Switch with silver actuator/cap color. IP65 ingress protection, 2000VAC minimum for 1 minute dielectric strength, Off-On operation and screw terminal. Silver-plated copper contact, polybutylene terephthalate base, steel spring and nickel-plated brass hardware.

                      • Vandal and water resistant
                      • Long life expectancy
                      • Custom laser engraved markings
                      • UL94V-2 Flammability rating
                      • 50mΩ maximum at 1A, 12VDC contact resistance
                      • 1000MΩ Insulation resistance

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      PV1 Series

                      Contact Configuration

                      SPST

                      Pushbutton Actuator Style

                      Round Domed

                      Contact Current Max

                      2A

                      Contact Voltage VAC

                      -

                      Contact Voltage VDC

                      48V

                      IP Rating

                      IP65

                      Switch Terminals

                      Screw

                      Panel Cutout (H x W)

                      -

                      Panel Cutout Diameter

                      19mm

                      Switch Operation

                      Off-(On)

                      Actuator / Cap Colour

                      Natural

                      Contact Current AC Max

                      -

                      Contact Current DC Max

                      2A

                      Contact Voltage DC Max

                      48V

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.