Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPV4F2Y011-314
Newark Part No.76T6905
Product RangePV4 Series
Technical Datasheet
143 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.730 |
| 5+ | $24.730 |
| 10+ | $22.830 |
| 25+ | $22.830 |
| 50+ | $22.830 |
| 100+ | $22.830 |
| 250+ | $22.830 |
Price for:Each
Minimum: 1
Multiple: 1
$24.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV4F2Y011-314
Newark Part No.76T6905
Product RangePV4 Series
Technical Datasheet
Product RangePV4 Series
Panel Cutout Diameter19mm
Contact ConfigurationSPDT-DB
Switch OperationOff-(On) / On-(Off)
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourBlack, Anodized
Contact Current Max2A
Contact Current AC Max-
Contact Voltage VAC-
Operating Force4N
Contact Current DC Max2A
Contact Voltage DC Max24V
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
PV4F2Y011-314 is a PV4 series anti-vandal switch. This PV4 series illuminated anti-vandal switch is dust and water-resistant to an IP65 rating. This switch has a long life expectancy of a million mechanical cycles. It offers multiple illumination colors, including bi-colour LED and RGB LED options. The PV4 series sealed anti-vandal switch is meant for a panel cut-out size of 19mm in diameter.
- Flat actuator, solder terminal
- Double break (1P off-(on), 1P on-(off))
- 2A, 24VDC voltage rating
- Black anodized body finish, silver contact
- Ring illumination lens style
- Red LED colour, panel thickness is 1-11mm
- 12V illumination voltage, actuation force is 4N
- IP65 rated, electrical life is 50,000 cycles, dielectric strength is 2,000VAC
- Contact resistance is 50mohm maximum, insulation resistance is 1000Mohm minimum
- Operating temperature range from -20°C to 55°C
Technical Specifications
Product Range
PV4 Series
Contact Configuration
SPDT-DB
Pushbutton Actuator Style
Round Flat
Contact Current Max
2A
Contact Voltage VAC
-
Contact Current DC Max
2A
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (27-Jun-2018)
Panel Cutout Diameter
19mm
Switch Operation
Off-(On) / On-(Off)
Actuator / Cap Colour
Black, Anodized
Contact Current AC Max
-
Operating Force
4N
Contact Voltage DC Max
24V
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability