Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPVA3F230SS3R1
Newark Part No.63AC8792
Product RangePVA3 Series
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $19.000 |
5+ | $18.520 |
10+ | $17.780 |
25+ | $16.680 |
50+ | $16.430 |
100+ | $16.180 |
250+ | $15.820 |
Price for:Each
Minimum: 1
Multiple: 1
$19.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPVA3F230SS3R1
Newark Part No.63AC8792
Product RangePVA3 Series
Technical Datasheet
Product RangePVA3 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationOn-On
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourStainless Steel
Contact Current AC Max-
Contact Current Max2A
Contact Voltage VAC-
Operating Force1.7N
Contact Current DC Max2A
Contact Voltage VDC36V
Contact Voltage DC Max36V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorRed, Green, Blue
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PVA3 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Current DC Max
2A
Contact Voltage DC Max
36V
Switch Mounting
Panel Mount
Illumination Color
Red, Green, Blue
SVHC
No SVHC (27-Jun-2018)
Panel Cutout Diameter
16mm
Switch Operation
On-On
Actuator / Cap Colour
Stainless Steel
Contact Current Max
2A
Operating Force
1.7N
Contact Voltage VDC
36V
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate