Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPVA3F2B0SS3R1
Newark Part No.63AC8791
Product RangePVA3 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPVA3F2B0SS3R1
Newark Part No.63AC8791
Product RangePVA3 Series
Technical Datasheet
Product RangePVA3 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourStainless Steel
Contact Current AC Max-
Contact Current Max2A
Contact Voltage VAC-
Operating Force1.7N
Contact Current DC Max2A
Contact Voltage DC Max36V
Contact Voltage VDC36V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorRed, Green, Blue
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PVA3 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Current DC Max
2A
Contact Voltage VDC
36V
Switch Mounting
Panel Mount
Illumination Color
Red, Green, Blue
SVHC
No SVHC (27-Jun-2018)
Panel Cutout Diameter
16mm
Switch Operation
On-(On)
Actuator / Cap Colour
Stainless Steel
Contact Current Max
2A
Operating Force
1.7N
Contact Voltage DC Max
36V
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability