Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPVA3H230SS341
Newark Part No.63AC8797
Product RangePVA3 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPVA3H230SS341
Newark Part No.63AC8797
Product RangePVA3 Series
Technical Datasheet
Product RangePVA3 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationOn-On
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourNatural
Contact Current Max2A
Operating Force1.7N
Contact Current DC Max2A
Contact Voltage DC Max36V
Contact Voltage VDC36V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PVA3 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Raised
Contact Current Max
2A
Contact Current DC Max
2A
Contact Voltage VDC
36V
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
No SVHC (27-Jun-2018)
Panel Cutout Diameter
16mm
Switch Operation
On-On
Actuator / Cap Colour
Natural
Operating Force
1.7N
Contact Voltage DC Max
36V
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate