Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPVK4S21B0SS
Newark Part No.57AK6053
Product RangePVK4 Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.620 |
| 5+ | $25.540 |
| 10+ | $24.450 |
| 25+ | $23.490 |
| 50+ | $22.400 |
| 100+ | $21.680 |
| 250+ | $20.480 |
Price for:Each
Minimum: 1
Multiple: 1
$26.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPVK4S21B0SS
Newark Part No.57AK6053
Product RangePVK4 Series
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Current Max2A
Switch TerminalsSolder Lug
Product RangePVK4 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
24V
Switch Terminals
Solder Lug
SVHC
No SVHC (27-Jun-2018)
Contact Voltage AC Nom
-
Contact Current Max
2A
Product Range
PVK4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability