Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoRB141D1000-116
Newark Part No.62W0357
Product RangeRB1 Series
Technical Datasheet
319 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $2.040 |
| 25+ | $1.940 |
| 50+ | $1.860 |
| 100+ | $1.790 |
| 250+ | $1.710 |
| 500+ | $1.640 |
| 1000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRB141D1000-116
Newark Part No.62W0357
Product RangeRB1 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourRed
Product RangeRB1 Series
Contact Current Max20A
Contact Current AC Max20A
Contact Voltage VAC125V
Contact Voltage AC Nom125VAC
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30.5mm
Panel Cutout Width11mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
- RR1 series illuminated rocker switch
- High quality and reliable switch
- Industry standard 11mm x 30mm cut-out
- 6.3mm terminal
- 20A 125V rating
- Red colour lens
- Front panel mount applications
- Optional cap for dust and water protection
Technical Specifications
Switch Operation
Off-On
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current Max
20A
Contact Voltage VAC
125V
Contact Current DC Max
-
Panel Cutout Height
30.5mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST
Switch Mounting
Panel, Snap-In
Product Range
RB1 Series
Contact Current AC Max
20A
Contact Voltage AC Nom
125VAC
Contact Voltage VDC
-
Panel Cutout Width
11mm
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability