Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoRBW2ABLKRILEF1
Newark Part No.41T5384
Product RangeRBW2 Series
Technical Datasheet
390 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 5+ | $5.080 |
| 10+ | $5.080 |
| 25+ | $5.080 |
| 50+ | $5.080 |
| 100+ | $5.080 |
| 250+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRBW2ABLKRILEF1
Newark Part No.41T5384
Product RangeRBW2 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourRed
Product RangeRBW2 Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Voltage AC Nom125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30.8mm
Panel Cutout Width22.3mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The RBW2ABLKRILEF1 is a double-pole single-throw (DPST) Rocker Switch uses a patented sealing technology to provide protection from dust and moisture. The RBW2 series switch has OFF-ON circuit, 6.3mm tab termination and it has black body and red fully illuminated actuator.
- Sealed to IP66 ratings without boot
- UL approved up to 1/3HP
- -20 to 85°C Minimum operating temperature range
Applications
Industrial, Commercial, Consumer Electronics, Medical
Technical Specifications
Switch Operation
Off-On
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
16A
Contact Voltage AC Nom
125V
Contact Voltage VDC
-
Panel Cutout Width
22.3mm
Switch Terminals
Quick Connect
Contact Configuration
DPST
Switch Mounting
Panel, Snap-In
Product Range
RBW2 Series
Contact Voltage VAC
125V
Contact Current DC Max
-
Panel Cutout Height
30.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate