Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoRP8100B2M1CEBLKYELNIL
Newark Part No.24R3815
Product RangeRP8100 Series
Technical Datasheet
148 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.130 |
10+ | $1.130 |
25+ | $1.130 |
50+ | $1.130 |
100+ | $1.130 |
250+ | $1.130 |
500+ | $1.130 |
1000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRP8100B2M1CEBLKYELNIL
Newark Part No.24R3815
Product RangeRP8100 Series
Technical Datasheet
Product RangeRP8100 Series
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NO-DM
Pushbutton Actuator StyleRound
Switch OperationOff-(On)
Contact Current AC Max125mA
Actuator / Cap ColourYellow
Contact Voltage VAC125V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
RP8100 Series
Contact Configuration
SPST-NO-DM
Switch Operation
Off-(On)
Actuator / Cap Colour
Yellow
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Pushbutton Actuator Style
Round
Contact Current AC Max
125mA
Contact Voltage VAC
125V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability