Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoRR1113QQ11
Newark Part No.40T8200
Product RangeRR1 Series
Technical Datasheet
1,444 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.337 |
10+ | $0.337 |
25+ | $0.337 |
50+ | $0.337 |
100+ | $0.337 |
250+ | $0.337 |
500+ | $0.337 |
1000+ | $0.337 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRR1113QQ11
Newark Part No.40T8200
Product RangeRR1 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBisque
Product RangeRR1 Series
Contact Current Max10A
Contact Current AC Max10A
Contact Voltage AC Nom125V
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height20.4mm
Panel Cutout Width13.5mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Bisque
Contact Current Max
10A
Contact Voltage AC Nom
125V
Contact Current DC Max
-
Panel Cutout Height
20.4mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
RR1 Series
Contact Current AC Max
10A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
13.5mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability