Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL3301AF160QG
Newark Part No.15N4497
Product RangeTL3301 Series
Technical Datasheet
987 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.453 |
| 10+ | $0.396 |
| 25+ | $0.371 |
| 50+ | $0.353 |
| 100+ | $0.334 |
| 250+ | $0.311 |
| 500+ | $0.294 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3301AF160QG
Newark Part No.15N4497
Product RangeTL3301 Series
Technical Datasheet
Switch TerminalsSMD
Product RangeTL3301 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom12V
Actuating Force160gf
Contact Rating50mA at 50VDC
Operating Force160gf
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TL3301AF160QG is a single-pole single-throw (SPST) SMT Tactile Switch with gold contact and supports gull wing termination. It is compatible with lead-free soldering.
- 100mΩ Initial contact resistance
- 100MΩ Minimum insulation resistance
- 250VAC Dielectric strength
- 100000 cycles typical Life expectancy
- -20 to 70°C Operating temperature range
Applications
Communications & Networking, Consumer Electronics, Medical, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation, Audio
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Contact Rating
50mA at 50VDC
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
TL3301 Series
Switch Mounting
Surface Mount
Actuator Style
Round Button
Actuating Force
160gf
Operating Force
160gf
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for TL3301AF160QG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability