Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL3301AF260QG
Newark Part No.15N4499
Product RangeTL3301 Series
Technical Datasheet
5,341 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.421 |
| 10+ | $0.366 |
| 25+ | $0.343 |
| 50+ | $0.326 |
| 100+ | $0.309 |
| 250+ | $0.288 |
| 500+ | $0.273 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3301AF260QG
Newark Part No.15N4499
Product RangeTL3301 Series
Technical Datasheet
Switch TerminalsSMD
Product RangeTL3301 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force260gf
Contact Voltage DC Nom12V
Contact Rating50mA at 50VDC
Operating Force260gf
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TL3301 series 6mm x 6mm SMT Tactile Switch designed for SMT applications, each model has different features ranging from low profile designs, many actuator sizes and operating forces.
- 100000-cycle Operating life
- SMT design
Applications
Audio, Computers & Computer Peripherals, Communications & Networking, Medical, Consumer Electronics, Test & Measurement
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
260gf
Contact Rating
50mA at 50VDC
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
TL3301 Series
Switch Mounting
Surface Mount
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Operating Force
260gf
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability