Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL3342F450QG
Newark Part No.85AJ8894
Product RangeTL3342 Series
Technical Datasheet
Packaging Options
1,099 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.834 |
| 25+ | $0.803 |
| 50+ | $0.763 |
| 100+ | $0.681 |
| 250+ | $0.624 |
| 500+ | $0.599 |
| 1000+ | $0.584 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3342F450QG
Newark Part No.85AJ8894
Product RangeTL3342 Series
Technical Datasheet
Product RangeTL3342 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force450gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)5.2mm x 5.2mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL3342 Series
Switch Mounting
Surface Mount
Actuating Force
450gf
Switch Dimensions (L x W)
5.2mm x 5.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability