
| Quantity | Price |
|---|---|
| 1+ | $4,187.000 |
Product Information
Product Overview
The EA-EL 9200-36 DT from EA Elektro-Automatik is an EA-EL 9000 DT series programmable electronic loads. It supports 4 regulation modes constant voltage, constant current, constant power and constant resistance. The core of the control circuit is a fast microprocessor which provides interesting features, such as a true function generator with common functions like sine wave, rectangle or triangle, but also an arbitrary function. The colour TFT touch panel offers an intuitive kind of manual operation. Response times during the control of the devices via analogue or digital interface have been improved by an ARM processor controlled hardware. Digital interfaces such as USB and Ethernet are standard with this model, as well as analogue interface. All interfaces are galvanically isolated. Remote control and implementation into custom applications for every purpose is simplified by the common protocols SCPI and ModBus, as well as by ready to use LabView components.
- Input power is 1000W at 25°C
- DC input voltage is 0V to 200V and DC input current is 0A to 36A
- Resistance is 0.5ohm to 170 ohm
- Multilingual colour touch panel
- User profiles true function generator
- OVP, OCP, OPP adjustable protections
- Control software (Windows)
- Operation temperature range from 0°C to 50°C
- Carrying handle with tilt stand
- Dimension (W x H x D) is 276mm x 103mm x 415mm
Applications
Test & Measurement
Technical Specifications
EA-EL 9000 DT Series
Programmable
200V
2 Years
1kW
0V
36A
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
