Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAGLE SIGNAL
Manufacturer Part No60SR3P06
Newark Part No.16F6463
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerEAGLE SIGNAL
Manufacturer Part No60SR3P06
Newark Part No.16F6463
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins11Pins
Current Rating5A
Voltage Rating240V
Product Range-
SVHCTo Be Advised
Product Overview
The 60SR3P06 is a 11-pin DIN-rail mounting Socket for use with B866 series multifunction timer.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
11Pins
Voltage Rating
240V
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate