Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.260 |
| 5+ | $9.870 |
| 10+ | $9.320 |
| 25+ | $9.020 |
| 50+ | $8.430 |
| 100+ | $8.130 |
| 250+ | $7.930 |
Price for:Each
Minimum: 1
Multiple: 1
$10.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No01-907
Newark Part No.50F8271
Product Range01 Series
Technical Datasheet
For Use WithEAO 01 Series Pushbutton Switches
Product Range01 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 01-907 is a Mounting Wrench for tightening or loosening of the fixing nut. It is used with the 01 series pushbutton switch.
Applications
Automation & Process Control
Technical Specifications
For Use With
EAO 01 Series Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
01 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability