Print Page
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $40.090 | $9.230 |
Price for:Each
Minimum: 1
Multiple: 1
$9.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No02-021.001
Newark Part No.30B3737
Product Range02 Series
Technical Datasheet
For Use WithEAO 02 Series Pushbutton Switches
IP / NEMA RatingIP40
Product Range02 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
02-021.001 is an indicator actuator for use with EAO 02 series pushbutton switches.
- Mounting cut-out is 21.2mm x 29.2mm, 60mm behind panel depth
- Flush design, IP40 IP rating front protection
- Screw terminal connection method
- 60mm behind panel depth
- Without series resistor, for LED or filament lamp
Technical Specifications
For Use With
EAO 02 Series Pushbutton Switches
Product Range
02 Series
IP / NEMA Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

