Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No02-901.9
Newark Part No.90B7743
Product Range02 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourWhite
Product Range02 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Illuminative plastic lens
- Translucent lens optics
- White ribbed lens color
- Flat lens profile
- Dimension is 0.68 x 1inch
Notes
Not suitable for film insertion.
Technical Specifications
Lens Shape
Rectangular
Product Range
02 Series
Switch Lens Colour
White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability