Print Page
28 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.210 |
Price for:Each
Minimum: 1
Multiple: 1
$17.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No02-906
Newark Part No.50F8270
Product Range02 Series
Technical Datasheet
For Use WithEAO 01, 03 Series Pushbutton Switches
Product Range02 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 02-906 is a Lamp Remover Tool for use with 01, 03 series pushbutton switches.
Applications
Automation & Process Control
Warnings
A switching process might be released when replacing the lamp.
Technical Specifications
For Use With
EAO 01, 03 Series Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
02 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

