Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $83.210 |
5+ | $78.890 |
Price for:Each
Minimum: 2
Multiple: 1
$166.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No03-612.011
Newark Part No.30B3777
Product Range03 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range03 Series
Contact Voltage AC Nom400V
Contact Configuration-
Switch OperationMomentary
Contact Current Max10A
Contact Current AC Max10A
Contact Voltage VAC400V
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
400V
Switch Operation
Momentary
Contact Current AC Max
10A
Switch Terminals
Screw
Panel Cutout (H x W)
-
Product Range
03 Series
Contact Configuration
-
Contact Current Max
10A
Contact Voltage VAC
400V
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate